Hexarmor 60704 Grey, Yellow High Performance Polyethylene, Nylon, Steel Safety Gloves, Size 11, NBR Coating
- RS Stock No.:
- 911-643
- Mfr. Part No.:
- 6070411
- Manufacturer:
- Hexarmor
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
PHP19,220.80
(exc. VAT)
PHP21,527.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) shipping from December 07, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,220.80 | PHP1,601.733 |
*price indicative
- RS Stock No.:
- 911-643
- Mfr. Part No.:
- 6070411
- Manufacturer:
- Hexarmor
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 11 | |
| Product Type | Safety Gloves | |
| Material | High Performance Polyethylene, Nylon, Steel | |
| Lining Material | Not Lined | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Coating | NBR | |
| Series | 60704 | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 11 | ||
Product Type Safety Gloves | ||
Material High Performance Polyethylene, Nylon, Steel | ||
Lining Material Not Lined | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Mechanical Hazards EN 388 No | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Coating NBR | ||
Series 60704 | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Hexarmor 60704 Grey Nylon Size 7, NBR Coating
- Hexarmor 60704 Grey Nylon Size 10, NBR Coating
- Hexarmor 60704 Grey Nylon Size 9, NBR Coating
- Hexarmor 60704 Grey Nylon Size 8, NBR Coating
- Hexarmor 60704 Grey Nylon Size 5, NBR Coating
- Hexarmor 60704 Grey Nylon Size 12, NBR Coating
- Hexarmor 60704 Grey Nylon Size 6, NBR Coating
- Skytec Torq Hurricane Black Nylon Size 2XL, Nitrile
