Hexarmor 60704 Grey, Yellow High Performance Polyethylene, Nylon, Steel Safety Gloves, Size 10, NBR Coating

N

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

PHP19,220.80

(exc. VAT)

PHP21,527.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,220.80PHP1,601.733

*price indicative

RS Stock No.:
911-642
Mfr. Part No.:
6070410
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

10

Product Type

Safety Gloves

Material

High Performance Polyethylene, Nylon, Steel

Lining Material

Not Lined

Colour

Grey, Yellow

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

2

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Mechanical Hazards EN 388

No

Coating

NBR

Series

60704

EN 374 Chemical

No

Standards/Approvals

REACH

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hexarmor protective glove delivers exceptional dexterity and safety, featuring a unique construction designed for high-performance applications. Its innovative materials ensure reliable protection without compromising on comfort.

18-gauge HPPE/recycled nylon knit Shell provides 360° level A6 cut protection

High-flex impact technology offers level 2 protection on knuckles and fingers

Sandy nitrile Palm coating enhances grip in dry, oily, or wet conditions

Built with 15% recycled nylon for eco-friendly construction

Fiberglass-free design caters to sensitive skin while ensuring comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy