Traffi TG6040 Green Elastane Glove, Size 11, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP10,603.44

(exc. VAT)

PHP11,875.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,603.44PHP1,060.344

*price indicative

RS Stock No.:
849-807
Mfr. Part No.:
A-TG6040-GR-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

11

Lining Material

Elastane

Material

Elastane

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

10

Resistance Features

Abrasion Resistant

Safety Standard

EN 388

Series

TG6040

Coating

Nitrile

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi glove is a high-performance cut-resistant glove is designed for exceptional dexterity and comfort, making it Ideal for lightweight applications requiring superior protection.

Delivers an ultra-lightweight, second skin fit for enhanced dexterity and tactile sensitivity

Constructed with high-performance fibres, offering excellent cut protection without heavy materials

Seamless design ensures optimal balance of protection, comfort, and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy