Traffi TG6040 Green Elastane Glove, Size 12, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP10,603.44

(exc. VAT)

PHP11,875.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,603.44PHP1,060.344

*price indicative

RS Stock No.:
849-808
Mfr. Part No.:
A-TG6040-GR-12
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

12

Material

Elastane

Lining Material

Elastane

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

10

Safety Standard

EN 388

Resistance Features

Abrasion Resistant

Series

TG6040

Coating

Nitrile

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi cut-resistant glove offers high protection with an ultra-lightweight design, ensuring a superior fit for dexterity and tactile sensitivity during use.

Delivers high cut protection without glass or steel, utilising engineered fibres

Seamless precision-fit design balances protection, comfort, and flexibility

Palm-dipped nitrile foam coating provides exceptional grip in dry, wet, and oily conditions

Durable reinforcement in the thumb crotch area enhances longevity in high-wear situations

OEKO-TEX certified to ensure the absence of harmful chemicals and hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy