Traffi TG6040 Green Elastane Glove, Size 9, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP10,603.44

(exc. VAT)

PHP11,875.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,603.44PHP1,060.344

*price indicative

RS Stock No.:
849-804
Mfr. Part No.:
A-TG6040-GR-9
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

9

Material

Elastane

Lining Material

Elastane

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388

Series

TG6040

Number of Gloves

10

Coating

Nitrile

Resistance Features

Abrasion Resistant

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi cut-resistant glove combines Advanced engineering with an ultra-lightweight design, offering exceptional dexterity and protection suitable for a variety of tasks.

Delivering high cut protection while remaining lightweight and flexible

Constructed without glass or steel reinforcements, ensuring comfort and safety

Precision-fit design enhances tactile sensitivity for increased dexterity

Palm-dipped nitrile foam coating ensures a reliable grip in all conditions

Reinforced thumb crotch area enhances durability in high-wear zones

OEKO-TEX Standard 100 certified, free from harmful chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy