Honeywell Safety Silver Shield / 4H Silver Polyethylene Gloves, Size 10
- RS Stock No.:
- 793-845
- Mfr. Part No.:
- SSG29/10
- Manufacturer:
- Honeywell Safety
N
Subtotal (1 pack of 10 units)*
PHP43,598.28
(exc. VAT)
PHP48,830.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,598.28 | PHP4,359.828 |
*price indicative
- RS Stock No.:
- 793-845
- Mfr. Part No.:
- SSG29/10
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyethylene | |
| Lining Material | Unlined | |
| Colour | Silver | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 50 | |
| Safety Standard | EN 374, EN 374-3, EN 420 | |
| Series | Silver Shield / 4H | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyethylene | ||
Lining Material Unlined | ||
Colour Silver | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 50 | ||
Safety Standard EN 374, EN 374-3, EN 420 | ||
Series Silver Shield / 4H | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Honeywell Safety Silver Shield / 4H Silver Polyethylene Gloves, Size 10
- Honeywell Safety Silver Shield / 4H Silver Polyethylene Gloves, Size 9
- Honeywell Safety Silver Shield / 4H Silver Polyethylene Gloves, Size 8
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Butyl B131R Black Butyl Gloves Butyl Coating
- Honeywell Safety Polytril Air Comfort Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety DEXGRIP Blue Cotton Size 10 in, Latex Coating
