Honeywell Safety Silver Shield / 4H Silver Polyethylene Gloves, Size 10

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP29,278.49

(exc. VAT)

PHP32,791.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,278.49PHP2,927.849

*price indicative

RS Stock No.:
793-842
Mfr. Part No.:
SSG/10
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Gloves

Size

10

Lining Material

Unlined

Material

Polyethylene

Colour

Silver

Series

Silver Shield / 4H

Safety Standard

EN 374, EN 374-3, EN 420

Resistance Features

Chemical Resistant

Number of Gloves

50

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy