Tornado Oil-Teq Black, Blue 13 Gauge Mixed Cut Fibre Work Gloves, Size 10, Polymer Coating
- RS Stock No.:
- 664-283
- Mfr. Part No.:
- OIL5-10
- Manufacturer:
- Tornado
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
PHP10,940.53
(exc. VAT)
PHP12,253.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,940.53 | PHP911.711 |
*price indicative
- RS Stock No.:
- 664-283
- Mfr. Part No.:
- OIL5-10
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | 13 Gauge Mixed Cut Fibre | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 12 | |
| Series | Oil-Teq | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | No | |
| Coating | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 10 | ||
Material 13 Gauge Mixed Cut Fibre | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 12 | ||
Series Oil-Teq | ||
Resistance Features Abrasion Resistant | ||
Safety Standard No | ||
Coating Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tornado oil-teq 5 is the glove of choice for engineering, automotive industries and the oil and gas sector. Its the sensible option for any operation where grease and liquid coexist with Sharp objects or jagged edges. It is size 10 glove.
Superior cut resistance
Oil and liquid repellent
Related links
- Tornado Oil-Teq Black Size 8, Polymer Coating
- Tornado Oil-Teq Blue Size 9, Polymer Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Tornado Electra-Teq Cream Gloves, Size 10
- Ansell AlphaTec White Polyethylene Work Gloves Polymer Coating
- uvex Unilite Thermo Plus Black Elastane Polyamide Size 10, Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Polymer Coating
