Tornado Oil-Teq Black, Blue Nylon Work Gloves, Size 8, Polymer Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

PHP12,034.58

(exc. VAT)

PHP13,478.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,034.58PHP1,002.882

*price indicative

RS Stock No.:
664-281
Mfr. Part No.:
OIL5-08
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

8

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Oil-Teq

Safety Standard

No

Coating

Polymer

Number of Gloves

12

Resistance Features

Abrasion Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado oil-teq 5 is the glove of choice for engineering, automotive industries and the oil and gas sector. It’s the sensible option for any operation where grease and liquid coexist with Sharp objects or jagged edges. It is size 8 glove.

Superior cut resistance

Oil and liquid repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy