Skytec EMG560 Green Cotton Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 636-194
- Mfr. Part No.:
- EMG00560EL
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
PHP1,583.23
(exc. VAT)
PHP1,773.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,583.23 | PHP158.323 |
*price indicative
- RS Stock No.:
- 636-194
- Mfr. Part No.:
- EMG00560EL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | EMG560 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Standards/Approvals | ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series EMG560 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Standards/Approvals ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Unsupported Nitrile Gauntlet is a durable, chemical-resistant glove designed for optimal protection and comfort. Featuring a textured pattern on the palm and fingertips, it provides a secure grip in both wet and dry conditions. The glove is flock-lined for added comfort and ease of donning, making it ideal for extended use in various industrial and chemical environments. It is compliant with CAT III CE, Food Safe, EN 374-1:2016/Type A, J, K, L, M, N, O, EN 388:2016+ A1:2018 4102X, EN 374-5:2016 Micro Organisms + Virus and ANSI 105:2016 standards.
Silicone free
Chlorinated and sanitised to reduce odours
Straight cuff
Green colouring
Length is 330mm
Related links
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec Neon Xtra White Size 2XL, Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
