Skytec EMG560 Green Cotton Work Gloves, Size XL, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

PHP1,583.23

(exc. VAT)

PHP1,773.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,583.23PHP158.323

*price indicative

RS Stock No.:
636-193
Mfr. Part No.:
EMG00560EJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton Flock

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

10

Safety Standard

ANSI, CAT III, EN

Resistance Features

Chemical Resistant

Coating

Nitrile

Series

EMG560

Standards/Approvals

ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4102X

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Unsupported Nitrile Gauntlet is a durable, chemical-resistant glove designed for optimal protection and comfort. Featuring a textured pattern on the palm and fingertips, it provides a secure grip in both wet and dry conditions. The glove is flock-lined for added comfort and ease of donning, making it ideal for extended use in various industrial and chemical environments. It is compliant with CAT III CE, Food Safe, EN 374-1:2016/Type A, J, K, L, M, N, O, EN 388:2016+ A1:2018 4102X, EN 374-5:2016 Micro Organisms + Virus and ANSI 105:2016 standards.

Silicone free

Chlorinated and sanitised to reduce odours

Straight cuff

Green colouring

Length is 330mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy