Molex 6 Way Female PicoBlade to 6 Way Male PicoBlade Wire to Board Cable, 425 mm
- RS Stock No.:
- 224-8732
- Mfr. Part No.:
- 2181130604
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP373.10
(exc. VAT)
PHP417.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP373.10 |
| 10 - 24 | PHP346.98 |
| 25 + | PHP318.38 |
*price indicative
- RS Stock No.:
- 224-8732
- Mfr. Part No.:
- 2181130604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Series | 218113 | |
| Connector Type B | PicoBlade | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 425mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Series 218113 | ||
Connector Type B PicoBlade | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 425mm | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- IN
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 6 Way Female PicoBlade to 6 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 6 Way Male PicoBlade to 6 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 6 Way Male PicoBlade to 6 Way Unterminated Wire to Board Cable, 425 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 425 mm
