Molex 2 Way Male Mini-Fit Jr to 2 Way Male Pigtail Wire to Board Cable, 150 mm
- RS Stock No.:
- 205-1166
- Mfr. Part No.:
- 215323-2021
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP256.45
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP5,128.63
(exc. VAT)
PHP5,744.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | PHP205.145 | PHP5,128.63 | - |
| 50 - 75 | PHP200.016 | PHP5,000.40 | PHP256.45 |
| 100 - 225 | PHP195.016 | PHP4,875.40 | PHP1,012.90 |
| 250 + | PHP190.14 | PHP4,753.50 | PHP3,751.25 |
*price indicative
- RS Stock No.:
- 205-1166
- Mfr. Part No.:
- 215323-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit Jr | |
| Product Type | Wire to Board Cable | |
| Series | 215323 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit Jr | ||
Product Type Wire to Board Cable | ||
Series 215323 | ||
Connector Type B Pigtail | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
Related links
- Molex 2 Way Male Mini-Fit Jr to 2 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 2 Way Male Mini-Fit Jr to 2 Way Male Pigtail Wire to Board Cable, 300 mm
- Molex 2 Way Male Mini-Fit Jr to 2 Way Male Pigtail Wire to Board Cable, 600 mm
- Molex 6 Way Male Mini-Fit Jr to 6 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 5 Way Male Mini-Fit Jr to 5 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 3 Way Male Mini-Fit Jr to 3 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 2 Way Male Mini-Fit Jr to 2 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
