Molex 2 Way Male Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- RS Stock No.:
- 204-4895
- Mfr. Part No.:
- 214753-1021
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP322.20
(exc. VAT)
PHP360.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | PHP161.10 | PHP322.20 |
*price indicative
- RS Stock No.:
- 204-4895
- Mfr. Part No.:
- 214753-1021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Free End | |
| Series | 214753 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Free End | ||
Series 214753 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex 214753 series 150mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 2 Way Male Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
