Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- RS Stock No.:
- 204-4757
- Distrelec Article No.:
- 304-65-511
- Mfr. Part No.:
- 214750-1022
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP992.67
(exc. VAT)
PHP1,111.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | PHP198.534 | PHP992.67 | - |
| 10 - 20 | PHP179.582 | PHP897.91 | 9% |
| 25 - 45 | PHP171.526 | PHP857.63 | 13% |
| 50 + | PHP163.94 | PHP819.70 | 17% |
*price indicative
- RS Stock No.:
- 204-4757
- Distrelec Article No.:
- 304-65-511
- Mfr. Part No.:
- 214750-1022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Wire to Board Cable | |
| Series | 214750 | |
| Connector Type B | Micro-Fit 3.0 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Wire to Board Cable | ||
Series 214750 | ||
Connector Type B Micro-Fit 3.0 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex 214750 series 300mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Unterminated Wire to Board Cable, 300 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
