Molex Nano-Fit Nano-Fit Cable Assembly, 5 m

Subtotal (1 bag of 12 units)*

PHP15,792.67

(exc. VAT)

PHP17,687.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP15,792.67PHP1,316.056

*price indicative

RS Stock No.:
684-701
Mfr. Part No.:
245130-0450
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Nano-Fit

Product Type

Cable Assembly

Connector Type B

Nano-Fit

Series

245130

Cable Length

5m

COO (Country of Origin):
IN
The Molex Nano-Fit to Nano-Fit Overmolded Cable Assembly is expertly engineered for optimal power and signal transmission in various applications. This robust assembly features dual-ended connectors making it ideal for seamless integration in wire to board scenarios. With a 5.0m length and matte tin plating it ensures lasting performance while maintaining an aesthetically pleasing design. The assembly is suitable for a maximum voltage of 250V AC/DC and allows for a current capacity of up to 8.0A per contact catering especially to demanding electrical environments. Designed with high conductivity copper and nylon resin this cable assembly combines durability with effective functionality.

Features dual row configuration for efficient connection capabilities

Incorporates a maximum of four circuits to meet versatile wiring needs

Constructed from high conductivity copper for superior electrical performance

Matte tin plating enhances durability and prevents corrosion over time

Meets EU RoHS compliance which ensuring environmentally friendly usage

Designed for easy integration with Nano-Fit headers maintaining high compatibility

Crimp or compression termination interface style offers installation flexibility

Engineered with a lock to mating feature for secure connections

Designed specifically for power and signal applications guaranteeing effective transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy