Molex 8 Way Female Picoflex IDT Female Picoflex IDT Cable Assembly, 250 mm

Get a bulk buy discount

Add 5 more to save PHP323.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP803.65

(exc. VAT)

PHP900.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP803.65PHP160.73-
5 - 9PHP738.89PHP147.778PHP323.80
10 +PHP666.53PHP133.306PHP1,371.20

*price indicative

RS Stock No.:
666-019
Mfr. Part No.:
923150825
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Picoflex IDT

Product Type

Cable Assembly

Series

92315

Connector Type B

Picoflex IDT

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

8

Jacket Colour

Natural

Cable Length

250mm

Jacket Material

Polyester

Voltage

250V

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is engineered for seamless connectivity in power and signal applications. Spanning a length of 0.25m, this assembly features a robust construction with tin plating and accommodates up to 8 circuits. Designed for versatility, it maintains a female-female gender configuration, ensuring compatibility with dual-ended connectors. The assembly operates at a maximum voltage of 250V and current of 1.2A per contact, making it Ideal for various electronic frameworks. Not only does this cable assembly uphold strict compliance with EU RoHS regulations, but it also reflects a commitment to environmental responsibility, providing a reliable solution without compromising safety standards.

Showcases a natural resin colours for aesthetic compatibility in various installations

Includes 8 circuits in its configuration, supporting multifaceted connectivity needs

Constructed from Durable materials, ensuring longevity and consistent performance

Complies with stringent EU RoHS standards, promoting safe and environmentally friendly usage

Compatible with multiple Pico Flex headers, enhancing its application scope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy