Molex 8 Way Female Mini-Fit, Versa to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP461.45

(exc. VAT)

PHP516.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP461.45-
10 - 24PHP424.727%
25 +PHP382.6017%

*price indicative

RS Stock No.:
536-848
Mfr. Part No.:
2261962082
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit, Versa

Product Type

Wire to Board Cable Assembly

Series

226196

Connector Type B

Crimp Terminal

Connector Gender A

Female

Number of Rows A

2

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Blue

Cable Length

150mm

Jacket Material

Nylon

Voltage

600Vrms

Standards/Approvals

CHINA RoHS, IPC 1752A Class C, chemSHERPA (xml), REACH SVHC, IEC-62474, UL 1569, Molex Product Compliance Declaration, EU RoHS, IPC 1752A Class D

COO (Country of Origin):
IN
The Molex Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, dual-ended female-to-female configuration. Designed for power applications across wire-to-board and wire-to-wire setups, it includes secure locking for reliable mating. The metal components are made from brass, with tin plating on both the mating and termination areas to ensure strong electrical performance and durability.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy