Molex 2 Way Female KK Plus 250 to 2 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 536-601
- Mfr. Part No.:
- 2240901022
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP49.60
View bulk pricing optionsSubtotal (1 unit)*
PHP165.69
(exc. VAT)
PHP185.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP165.69 | - |
| 10 - 24 | PHP160.73 | PHP49.60 |
| 25 + | PHP155.90 | PHP244.75 |
*price indicative
- RS Stock No.:
- 536-601
- Mfr. Part No.:
- 2240901022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 250 | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 22409 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 250V | |
| Standards/Approvals | chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Molex Product Compliance Declaration, REACH SVHC, UL 1569 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 250 | ||
Product Type Wire to Board Cable Assembly | ||
Series 22409 | ||
Connector Type B Pigtail | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 250V | ||
Standards/Approvals chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Molex Product Compliance Declaration, REACH SVHC, UL 1569 | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 2 Way Female KK Plus 250 to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female KK Plus 250 to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female KK Plus 250 to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female KK Plus 250 to 6 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female KK Plus to 2 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
