Molex 5 Way Female KK Plus 250 to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP319.67

(exc. VAT)

PHP358.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP319.67-
10 - 24PHP294.607%
25 +PHP265.3616%

*price indicative

RS Stock No.:
536-588
Mfr. Part No.:
2240891052
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

KK Plus 250

Connector Type B

Crimp Terminal

Series

224089

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

150mm

Voltage

250Vrms

Standards/Approvals

IPC 1752A Class C, EU ELV, CHINA RoHS, IEC-62474, REACH SVHC, IPC 1752A Class D, EU RoHS

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch and a single-row, dual-ended connector configuration, connecting KK Plus 250 to KK Plus 250. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The connectors are female-to-female and include a locking mechanism for secure mating. Metal components are made from copper alloy with tin plating on both mating and termination areas, ensuring reliable electrical performance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of Nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy