Molex 3 Way Female KK Plus 250 to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-581
- Mfr. Part No.:
- 2240891033
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP191.38
(exc. VAT)
PHP214.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP191.38 | - |
| 10 - 24 | PHP175.73 | 8% |
| 25 + | PHP159.20 | 16% |
*price indicative
- RS Stock No.:
- 536-581
- Mfr. Part No.:
- 2240891033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 250 | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 224089 | |
| Connector Type B | Crimp Terminal | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 250Vrms | |
| Standards/Approvals | CHINA RoHS, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 250 | ||
Product Type Wire to Board Cable Assembly | ||
Series 224089 | ||
Connector Type B Crimp Terminal | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 250Vrms | ||
Standards/Approvals CHINA RoHS, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch and a single-row, dual-ended connector configuration, connecting KK Plus 250 to KK Plus 250. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The connectors are female-to-female and include a locking mechanism for secure mating. Metal components are made from copper alloy with tin plating on both mating and termination areas, ensuring reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 3 Way Female KK 396 to 3 Way Female KK 396 Cable Assembly, 300 mm
- Molex 3 Way Female KK 396 Female Unterminated Cable Assembly, 300 mm
- Molex 8 Way Female KK Plus 250 to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female KK Plus 250 to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
