Molex 6 Way Female Mini-Fit Max to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm

Get a bulk buy discount

Add 10 more to save PHP521.90

View bulk pricing options

Subtotal (1 unit)*

PHP657.66

(exc. VAT)

PHP736.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP657.66-
10 - 24PHP605.47PHP521.90
25 +PHP545.44PHP2,805.50

*price indicative

RS Stock No.:
536-573
Mfr. Part No.:
2240851062
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Mini-Fit Max

Series

224085

Connector Type B

Crimp Terminal

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS

COO (Country of Origin):
IN
The Molex Off-the-Shelf (OTS) Cable Assembly features a dual-row design with tin (Sn) plating, tailored for power and wire-to-board applications. It has a dual-ended connector configuration, connecting Mini-Fit Max to Mini-Fit Max. The assembly supports up to 20A per contact and a maximum voltage of 600V AC (RMS). It uses high conductivity copper for metal components, with tin plating on both mating and termination areas. The connectors are female-to-female and include a locking mechanism for secure mating.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of Nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy