Molex 2 Way Female Mini50 to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm

Get a bulk buy discount

Add 10 more to save PHP137.20

View bulk pricing options

Subtotal (1 unit)*

PHP173.30

(exc. VAT)

PHP194.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP173.30-
10 - 24PHP159.58PHP137.20
25 +PHP144.15PHP728.75

*price indicative

RS Stock No.:
536-544
Mfr. Part No.:
2240501023
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini50

Product Type

Wire to Board Cable Assembly

Series

224050

Connector Type B

Crimp Terminal

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polybutylene Terephthalate

Voltage

14V

Standards/Approvals

REACH SVHC, EU 2015/863, EU RoHS, IEC-62474, IPC 1752A Class D, IPC 1752A Class C

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.00mm pitch and single-row design, ideal for automotive signal and wire-to-board applications. It supports up to 4.0A per contact and a maximum voltage of 14V DC. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with tin plating on both the mating and termination areas to ensure reliable electrical performance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of PBT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy