Molex 8 Way Female Mini-Fit, Versa to 8 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-249
- Mfr. Part No.:
- 2262451083
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP635.40
(exc. VAT)
PHP711.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP635.40 | - |
| 10 - 24 | PHP584.70 | 7% |
| 25 + | PHP527.79 | 16% |
*price indicative
- RS Stock No.:
- 536-249
- Mfr. Part No.:
- 2262451083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit, Versa | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 226245 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Red | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | Molex Product Compliance Declaration, UL 1569, IEC-62474, CHINA RoHS, IPC 1752A Class C, EU RoHS, IPC 1752A Class D, REACH SVHC, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit, Versa | ||
Product Type Wire to Board Cable Assembly | ||
Series 226245 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Red | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals Molex Product Compliance Declaration, UL 1569, IEC-62474, CHINA RoHS, IPC 1752A Class C, EU RoHS, IPC 1752A Class D, REACH SVHC, chemSHERPA (xml) | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Versa Color-to-Pigtail Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, single-ended female-to-pigtail configuration. It is designed for power applications in both wire-to-board and wire-to-wire connections. The assembly includes a locking mechanism for secure mating. Constructed with brass metal components, it is tin-plated on both mating and termination areas to provide reliable conductivity and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of nylon
Related links
- Molex 8 Way Female Mini-Fit 300 mm
- Molex 8 Way Female Mini-Fit 300 mm
- Molex 8 Way Female Mini-Fit 600 mm
- Molex 8 Way Female Mini-Fit 150 mm
- Molex 8 Way Female Mini-Fit Max to 8 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit 300 mm
- Molex 4 Way Female Mini-Fit 300 mm
- Molex 6 Way Female Mini-Fit 300 mm
