Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP135.80

View bulk pricing options

Subtotal (1 unit)*

PHP170.28

(exc. VAT)

PHP190.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP170.28-
10 +PHP156.70PHP135.80

*price indicative

Packaging Options:
RS Stock No.:
297-019
Distrelec Article No.:
303-85-792
Mfr. Part No.:
2219581043
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

CLIK-Mate

Product Type

Wire to Board Cable

Series

221958

Connector Type B

CLIK-Mate

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts A

4

Cable Length

300mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is an exceptional solution for your power and signal connectivity needs. Designed with precision, this product boasts a single row configuration with a compact 2.00mm pitch that ensures a reliable connection in space-constrained environments. With four circuits and a robust length of 300mm, it is tailored for optimal performance in various applications, making it an ideal choice for signal and wire-to-board assemblies.

Engineered for a secure lock to mating parts

Lightweight design ensures ease of installation

White resin colour facilitates simplified identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy