Molex 14 Way Male iGrid Wire to Board Cable, 100 mm
- RS Stock No.:
- 297-002
- Distrelec Article No.:
- 303-85-914
- Mfr. Part No.:
- 2219561141
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP98.30
View bulk pricing optionsSubtotal (1 unit)*
PHP126.90
(exc. VAT)
PHP142.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP126.90 | - |
| 10 - 24 | PHP117.07 | PHP98.30 |
| 25 + | PHP102.78 | PHP603.00 |
*price indicative
- RS Stock No.:
- 297-002
- Distrelec Article No.:
- 303-85-914
- Mfr. Part No.:
- 2219561141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | iGrid | |
| Product Type | Wire to Board Cable | |
| Series | 221956 | |
| Connector Gender A | Male | |
| Number of Contacts A | 14 | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A iGrid | ||
Product Type Wire to Board Cable | ||
Series 221956 | ||
Connector Gender A Male | ||
Number of Contacts A 14 | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) cable assembly is expertly designed to offer seamless connectivity for modern electronic applications. Sporting a dual-row configuration and a length of 100mm, this assembly accommodates 14 circuits, making it perfect for signal and wire-to-board applications. Engineered for exceptional performance, it combines reliable materials and thoughtful design to ensure durability and efficiency.
Constructed from high-quality materials for enhanced durability and reliability
Compatible with various iGrid vertical and right-angle headers for versatility
Incorporates advanced engineering for optimal signal integrity
Related links
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 300 mm
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 14 Way Male iGrid Wire to Board Cable, 600 mm
- Molex 14 Way Male iGrid Wire to Board Cable, 300 mm
- Molex 14 Way Male iGrid Wire to Board Cable, 150 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
