CK T301 Series PV Wire Stripper, 1.5 → 16 mm², 130mm Overall
- RS Stock No.:
- 879-427
- Mfr. Part No.:
- T30199
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP5,472.25
(exc. VAT)
PHP6,128.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,472.25 |
*price indicative
- RS Stock No.:
- 879-427
- Mfr. Part No.:
- T30199
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.5 → 16 mm² | |
| Overall Length | 130mm | |
| Material | Fibreglass Reinforced | |
| Standards/Approvals | No | |
| Series | T301 | |
| Cable Type | PV | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 1.5 → 16 mm² | ||
Overall Length 130mm | ||
Material Fibreglass Reinforced | ||
Standards/Approvals No | ||
Series T301 | ||
Cable Type PV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK stripping tool designed for quick and precise stripping of solar cables, providing an efficient solution for electricians and technicians to handle a variety of electrical cables with ease.
Strips solar cables from 1.5 to 16 mm² (16 - 6 AWG) efficiently
Length stop adjustable from 5 to 26 mm for precise measurements
Interchangeable length stop suitable for left and right-handed users
Robust design with a body MADE from glass Fibre reinforced polyamide
Hardened special steel blade ensures durability and performance
Related links
- Knipex 16 Series Single Core 4 to 16 mm, 130mm Overall
- Facom Insulated Wire Stripper 130mm Overall
- Wiha Round Wire Stripper 130mm Overall
- Knipex 16 Series Multi-Core 8 to 28 mm, 130mm Overall
- Knipex 16 Series Round Insulated 8 to 13 mm, 130mm Overall
- Knipex 11 82 130 Series Multi-Core 0 130mm Overall
- Bahco Combination Spanner 8 mm, 130mm Overall
- Teng Tools Spanner 9 mm, 130mm Overall
