CK T390 Series Wire Ergonomic Wire Stripper, 0.3 → 5 mm, 175mm Overall
- RS Stock No.:
- 857-570
- Mfr. Part No.:
- T39074A-RND
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP4,414.99
(exc. VAT)
PHP4,944.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,414.99 |
*price indicative
- RS Stock No.:
- 857-570
- Mfr. Part No.:
- T39074A-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.3 → 5 mm | |
| Overall Length | 175mm | |
| Finish | Steel | |
| Material | Alloy Steel | |
| Standards/Approvals | IEC 60900 | |
| Series | T390 | |
| Handle Type | Ergonomic | |
| Cable Type | Wire | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.3 → 5 mm | ||
Overall Length 175mm | ||
Finish Steel | ||
Material Alloy Steel | ||
Standards/Approvals IEC 60900 | ||
Series T390 | ||
Handle Type Ergonomic | ||
Cable Type Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK VDE Wire Stripping Plier is an essential hand tool designed for stripping wires with precision and safety.
New improved handle design incorporates 30% more material for durability
Ergonomic rounded handle reduces fatigue and enhances comfort during use
Two-component anti-slip handle design promotes increased control and safety
Related links
- Jokari Ergonomic Wire Stripper 10mm Overall
- Knipex Flexible Ergonomic Stripping Pliers 175mm Overall
- SAM 220-7 Series Electrical Ergonomic Wire Stripper 24.5mm Overall
- Miller CFS-2 Series Fibre Optic Comfort Grip 2 to 3 mm, 165mm Overall
- Penta MS43175 Series Insulated Insulated Wire Stripper 175mm Overall
- Knipex 16 80 175 SB Series Round Insulated 8 to 13 mm, 175mm Overall
- Knipex 12 64 180 Series Flat Comfort Grip 0.75 to 2.5 mm², 175mm Overall
- Tempo PALADIN TOOLS Series Copper Ergonomic Wire Stripper, 14 to 12 AWG
