Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²

N

Subtotal (1 unit)*

PHP10,391.70

(exc. VAT)

PHP11,638.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,391.70

*price indicative

RS Stock No.:
794-096
Mfr. Part No.:
K432
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Wire Stripper

Stripping Range

0.02 - 10 mm²

Cable Type

Stranded Conductor

Handle Type

Ergonomic Grip

RoHS Status: Exempt

COO (Country of Origin):
SE
The Klauke Wire stripper that efficiently handles a wide range of both flexible and solid cables from 0.02 to 10 mm². Its ergonomic design ensures ease of use and precision in various applications.

Self-setting cutting and stripping tool for flexible cables up to 10 mm²

Easily replaceable blade system enhances longevity and usability

Integrated side cutter improves versatility and functionality

Long service life ensures reliable performance during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy