MECATRACTION AM Series Round Stripping Tool, 4.5 → 25 mm

N

Subtotal (1 unit)*

PHP7,471.15

(exc. VAT)

PHP8,367.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
  • Plus 2 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,471.15

*price indicative

RS Stock No.:
707-426
Mfr. Part No.:
AM1
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Stripping Tool

Stripping Range

4.5 → 25 mm

Standards/Approvals

No

Series

AM

Cable Type

Round

COO (Country of Origin):
FR
The MECATRACTION Cable stripper has a capacity for conductors with diameters from 4.5 to 25 mm. Its key advantage is an adjustable cutting depth controlled by a wheel for precise and safe stripping.

Swivelling blade allowing longitudinal cuts

Spare blade in the tool body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy