Phoenix Contact QUICK WIREFOX 6 NEUTRAL Series PVC Insulated Plier Stripping Pliers, 0.08 → 6 mm², 205mm Overall
- RS Stock No.:
- 493-306
- Mfr. Part No.:
- 1212761
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP13,100.13
(exc. VAT)
PHP14,672.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,100.13 |
*price indicative
- RS Stock No.:
- 493-306
- Mfr. Part No.:
- 1212761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.08 → 6 mm² | |
| Overall Length | 205mm | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Series | QUICK WIREFOX 6 NEUTRAL | |
| Cable Type | PVC Insulated | |
| Handle Type | Plier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Pliers | ||
Stripping Range 0.08 → 6 mm² | ||
Overall Length 205mm | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Series QUICK WIREFOX 6 NEUTRAL | ||
Cable Type PVC Insulated | ||
Handle Type Plier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact stripping tool is an advanced solution designed for professionals who require precision when working with a range of cables and conductors. This innovative tool features a self-adjusting mechanism that accommodates stripping lengths of up to 18 mm, making it ideal for various applications. Built with customer specifications in mind, the WIREFOX 16 CUS guarantees efficiency and reliability, ensuring that even the most demanding tasks are completed with ease. With its robust design and laser-marked details, this stripping tool is set to enhance productivity and deliver exceptional results, whether in the workshop or on-site. Crafted to meet stringent environmental compliance standards, it is not only a practical choice but also a responsible one for todays conscious consumer.
Self adjusting design saves time and reduces effort during usage
Flexible limit stop allows for precise stripping length adjustments
Integrated wire cutter enhances the tools versatility and user convenience
Engineered for various conductor diameters making it suitable for diverse tasks
Replaceable stripping blade extends the tools lifespan and maintains performance
Ergonomically crafted handle provides a comfortable secure grip during operation
Made from high quality materials to ensure durability and reliability over time
Related links
- Phoenix Contact QUICK WIREFOX 6 NEUTRAL Series Polyvinyl Chloride Plier Stripping Pliers 205mm
- Phoenix Contact QUICK WIREFOX 6 SC Series Round Insulated Wire Stripper 205mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180mm Overall
- Phoenix Contact QUICK WIREFOX 18 Series Round Comfort Grip Wire Stripper 205mm Overall
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper 205mm Overall
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved
- Bahco OIP Series Round Polyvinyl Chloride Stripping Pliers, 129mm Overall
