TE Connectivity Accessories Tool for use with Wire
- RS Stock No.:
- 686-170
- Mfr. Part No.:
- 724919-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP25,362.49
(exc. VAT)
PHP28,405.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,362.49 |
*price indicative
- RS Stock No.:
- 686-170
- Mfr. Part No.:
- 724919-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Accessories | |
| Product Type | Tool | |
| For Use With | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Accessories | ||
Product Type Tool | ||
For Use With Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Floating shear front is a mechanical component used in various industrial systems, typically found in cutting or shearing equipment. It allows for a movable or adjustable cutting edge that "floats" to accommodate variations in material thickness or alignment.
RoHS compliant
Related links
- TE Connectivity Accessories Tool for use with Wire
- Ideal Industries Blade Replacement Blade for use with Wire Strippers
- Knipex Blade Spare Blade for use with Wire Stripper 16 40 150 / 16 40 150 SB
- TE Connectivity, AMP Timer Connector System Polyamide 180° Male 8 Way Housing for Male Terminals for use with Wire &
- TE Connectivity Accessories
- TE Connectivity Wire-to-Board,
- TE Connectivity Fibreglass Reinforced Polybutylene Terephthalate 180° Female 6 Way Housing for use with Wire-to-Wire,
- RS PRO Blade Spare Blade for use with Wire Stripper
