TE Connectivity, 2MM-HPI Female Connector Housing, 2 mm Pitch, 16 Way, 2 Row Straight
- RS Stock No.:
- 877-451
- Mfr. Part No.:
- 2539104-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 9600 units)*
PHP404,537.72
(exc. VAT)
PHP453,082.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP404,537.72 | PHP42.139 |
*price indicative
- RS Stock No.:
- 877-451
- Mfr. Part No.:
- 2539104-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Wire-to-Board | |
| For Use With | Crimp Contact | |
| Orientation | Straight | |
| Series | 2MM-HPI | |
| Standards/Approvals | IEC | |
| Length | 16.54mm | |
| Width | 6.6mm | |
| Housing Material | PA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Wire-to-Board | ||
For Use With Crimp Contact | ||
Orientation Straight | ||
Series 2MM-HPI | ||
Standards/Approvals IEC | ||
Length 16.54mm | ||
Width 6.6mm | ||
Housing Material PA | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector designed for efficient interconnection, facilitating seamless communication between compatible components. This ensures reliability and durability in various applications.
Mates with specified part numbers for versatility in connection
Designed for sealing, providing enhanced protection against external elements
Labelled for easy identification, promoting a streamlined workflow
Includes quantity labelling for inventory management
Related links
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
