TE Connectivity, HPI Female Connector, 1 mm Pitch, 2 Row Side
- RS Stock No.:
- 827-652
- Mfr. Part No.:
- 2538951-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 80000 units)*
PHP167,770.35
(exc. VAT)
PHP187,902.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP167,770.35 | PHP2.097 |
*price indicative
- RS Stock No.:
- 827-652
- Mfr. Part No.:
- 2538951-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Crimp | |
| For Use With | 2538950 series | |
| Orientation | Side | |
| Housing Material | Bronze | |
| Length | 4mm | |
| Series | HPI | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Crimp | ||
For Use With 2538950 series | ||
Orientation Side | ||
Housing Material Bronze | ||
Length 4mm | ||
Series HPI | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle Contact delivers secure discrete wire termination. This Durable bronze component features reliable locking lance retention for stable long-term performance.
Voltage rating 50 VAC and 50 VDC
Wire size from 0.03 to 0.08 mm²
Crimp termination method
Related links
- TE Connectivity 1 mm Pitch, 2 Row Side
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
