TE Connectivity, 2511766 Female Wire Housing & Plug, 1 mm Pitch, 10 Way, 2 Row Straight

N

Subtotal (1 bag of 6000 units)*

PHP219,722.39

(exc. VAT)

PHP246,089.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP219,722.39PHP36.62

*price indicative

RS Stock No.:
827-296
Mfr. Part No.:
2511766-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Wire Housing & Plug

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Board

For Use With

Connector

Orientation

Straight

Series

2511766

Housing Material

Nylon

Standards/Approvals

RoHS

Length

11.7mm

COO (Country of Origin):
CN
The TE Connectivity Receptacle Housing delivers a reliable crimp wire-to-board connector system for wire and cable setups. This normal orientation component supports both power and signal applications with an efficient 50 VAC rating.

Secure housing with certified UL 94V-0 flammability rating

Compact 1 mm centreline pitch spacing

Wide operating temperature range of -25 to 85 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy