Molex, 505432 Female Housing, 1.25 mm Pitch, 14 Way, 2 Row Straight

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-342
Mfr. Part No.:
505432-2601
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

Housing

Number of Rows

2

Pitch

1.25mm

Connector Gender

Female

Mount Type

Board

For Use With

Header

Orientation

Straight

Series

505432

Housing Material

Polyester

Length

19.7mm

Standards/Approvals

RoHS

Width

8.55mm

COO (Country of Origin):
JP
The Molex connector housing is designed for a 1.25mm pitch, providing a reliable solution for micro-lock Plus receptacle crimp applications. It effectively accommodates dual-row configurations with a positive lock mechanism for enhanced stability.

Constructed with Durable polyester resin for longevity

Features 26 maximum circuits for versatile connectivity

Compatible with a variety of micro-lock Plus components and configurations

Optimised for signal and wire-to-board applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy