Molex, 505432 Female Housing, 1.25 mm Pitch, 14 Way, 2 Row Straight

Subtotal (1 pack of 500 units)*

PHP20,069.84

(exc. VAT)

PHP22,478.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,069.84PHP40.14

*price indicative

RS Stock No.:
816-341
Mfr. Part No.:
505432-1401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Housing

Number of Contacts

14

Number of Rows

2

Pitch

1.25mm

Connector Gender

Female

Mount Type

Board

For Use With

Header

Orientation

Straight

Length

12.2mm

Standards/Approvals

RoHS

Width

8.55mm

Series

505432

Housing Material

Polyester

COO (Country of Origin):
JP
The Molex Micro-Lock Plus Housing is a high-density dual-row receptacle is designed for secure wire-to-board connections in demanding environments. This 14-position component features a robust positive lock mechanism that delivers an audible click to confirm a fully mated connection.

Temperature range from -40°C to +105°C

Compact 1.25mm pitch with 14 circuits

Supports up to 50V AC or DC

Dual-row configuration for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy