Molex, 502578 Male Housing, 1.5 mm Pitch, 2 Way, 1 Row Straight

Subtotal (1 pack of 1000 units)*

PHP30,555.06

(exc. VAT)

PHP34,221.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,555.06PHP30.555

*price indicative

RS Stock No.:
816-288
Mfr. Part No.:
502578-0201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Housing

Number of Rows

1

Pitch

1.5mm

Connector Gender

Male

Mount Type

Plug-in

For Use With

PCB Receptacles

Orientation

Straight

Length

7.3mm

Standards/Approvals

RoHS

Width

6.1mm

Series

502578

Housing Material

PBT

COO (Country of Origin):
JP
The Molex Plug Housing is a high-performance single-row component engineered for secure wire-to-board signal applications. Featuring a Compact 1.50mm pitch, this black PBT housing ensures robust electrical connections even in extreme thermal environments.

Integrated positive internal lock for security

Temperature range from -40°C to +105°C

Compact 1.50mm pitch for dense layouts

Single-row configuration with 2 circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy