Molex, 502578 Male Connector Housing, 1.5 mm Pitch, 4 Way, 1 Row Straight

Subtotal (1 bag of 1000 units)*

PHP26,299.12

(exc. VAT)

PHP29,455.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP26,299.12PHP26.299

*price indicative

RS Stock No.:
797-058
Mfr. Part No.:
502578-0401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

1

Pitch

1.5mm

Connector Gender

Male

For Use With

Mating Receptacle

Orientation

Straight

Housing Material

PBT

Series

502578

Width

6.1mm

Standards/Approvals

UL

Length

10.3mm

COO (Country of Origin):
JP
The Molex Connector housing provides a reliable plug configuration for cable assembly, featuring a Compact design suited for wire-to-board applications while ensuring robust connectivity.

Constructed from Durable PBT resin to withstand challenging environments

Offers a temperature operating range from -40° to +105°C for adaptability

Facilitates secure connections with keying and locking mechanisms to prevent misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy