Molex, 51065 Male Wire Housing & Plug, 2 mm Pitch, 13 Way, 1 Row Straight
- RS Stock No.:
- 816-191
- Mfr. Part No.:
- 51065-1300
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 1500 units)*
PHP23,134.27
(exc. VAT)
PHP25,910.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,134.27 | PHP15.423 |
*price indicative
- RS Stock No.:
- 816-191
- Mfr. Part No.:
- 51065-1300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire Housing & Plug | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Connector Gender | Male | |
| For Use With | Wires | |
| Orientation | Straight | |
| Series | 51065 | |
| Housing Material | Nylon | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire Housing & Plug | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Connector Gender Male | ||
For Use With Wires | ||
Orientation Straight | ||
Series 51065 | ||
Housing Material Nylon | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Molex connector housing is designed for micro-latch applications, providing a reliable Interface for signal and wire-to-board connections within Compact configurations.
Supports up to 13 circuits for flexible connectivity options
Constructed from natural polyester with a flammability rating of 94V-0
Operates within a temperature range of -55° to +105°C
Features a single row design for space-saving integration
Provides a receptacle gender with a locking mechanism to ensure secure connections
