Molex, 51065 Female Housing, 2 mm Pitch, 12 Way, 1 Row Straight

N

This image is representative of the product range

Subtotal (1 bag of 2000 units)*

PHP29,372.90

(exc. VAT)

PHP32,897.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP29,372.90PHP14.686

*price indicative

RS Stock No.:
795-271
Mfr. Part No.:
51065-1200
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

Housing

Number of Rows

1

Pitch

2mm

Connector Gender

Female

For Use With

Cable And Wires

Orientation

Straight

Series

51065

Standards/Approvals

UL E29179

Housing Material

Polyester

COO (Country of Origin):
MY
The Molex Receptacle crimp housing is designed for 2.00mm pitch applications, supporting single-row connectivity with 12 circuits. It provides a reliable solution for signal and wire-to-board interfacing in a compact, efficient form factor.

Active status ensures availability for current projects

Natural resin colour complements standard installation environments

Flammability rated at 94V-0 for enhanced safety

Operating temperature range from -55°C to +105°C ensures versatility

Single-row design optimises space in applications

Compatible with various micro-latch female terminals for flexibility

Provided in bag packaging for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy