Molex, 91813 Female Connector Housing, 5.08 mm Pitch, 7 Way, 1 Row Straight

Subtotal (1 pack of 1000 units)*

PHP29,744.51

(exc. VAT)

PHP33,313.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,744.51PHP29.745

*price indicative

RS Stock No.:
815-345
Mfr. Part No.:
91813-9007
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

7

Number of Rows

1

Pitch

5.08mm

Connector Gender

Female

Mount Type

Cable

For Use With

KK Terminals part 2478

Orientation

Straight

Length

35.56mm

Housing Material

Nylon

Standards/Approvals

RoHS

Series

91813

Width

15.9mm

COO (Country of Origin):
IN
The Molex connector housing offers a reliable solution for power and wire-to-board applications, featuring a 5.08mm pitch design with seven circuits, crafted to ensure durability and compliance with industry standards.

Natural white colour enhances visibility during installation

Glow-wire capable for enhanced safety in high-temperature environments

Nylon resin construction provides durability and resistance to heat

Compatible with KK 508 vertical headers for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy