Molex, 91813 Female Connector Housing, 5.08 mm Pitch, 5 Way, 1 Row Straight
- RS Stock No.:
- 815-344
- Mfr. Part No.:
- 91813-9005
- Manufacturer:
- Molex
Subtotal (1 pack of 1000 units)*
PHP22,856.50
(exc. VAT)
PHP25,599.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,856.50 | PHP22.857 |
*price indicative
- RS Stock No.:
- 815-344
- Mfr. Part No.:
- 91813-9005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Terminals part 2478 | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Width | 15.9mm | |
| Series | 91813 | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Terminals part 2478 | ||
Orientation Straight | ||
Housing Material Nylon | ||
Width 15.9mm | ||
Series 91813 | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex connector housing is a reliable solution designed for power and wire-to-board applications, featuring a robust five-circuit architecture that ensures effective connectivity in demanding environments.
Consists of five circuits for efficient data and power transmission
Constructed from natural nylon with a flammability rating of 94V-2
Glow-wire capable, ensuring compliance with rigorous safety standards
Includes a polarized mating design for secure connections
Packaging type is bag, ensuring convenient storage and handling
