Molex, 500817 Male Connector Accessory, 2.5 mm Pitch, 5 Way, 1 Row Straight

Subtotal (1 bag of 3000 units)*

PHP24,089.16

(exc. VAT)

PHP26,979.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP24,089.16PHP8.03

*price indicative

RS Stock No.:
814-568
Mfr. Part No.:
500817-0505
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Number of Contacts

5

Number of Rows

1

Pitch

2.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

CP-2.5 Mini Single Row Receptacle Housings (500592); CP-2.5 Mini Single Row Plug Housings (500593)

Orientation

Straight

Housing Material

Polyester

Series

500817

Length

8.85mm

Width

16.9mm

Standards/Approvals

UL 94V-0

COO (Country of Origin):
JP
The Molex connector accessory is a 2.50mm Pitch CP-2.5 Mini Wire-to-Wire Terminal Position Assurance (TPA) Retainer designed for ensuring secure electrical connections.

Active status ensures reliability in applications

Supports a maximum current of 3.0A per contact

Constructed from grey polyester resin for durability

Designed for use with 5 circuits, providing enhanced connectivity options

Operating temperature range from -40° to +85°C ensures versatility in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy