Molex, 207841 Female Connector Housing, 2.5 mm Pitch, 5 Way, 1 Row Straight

Subtotal (1 bag of 1000 units)*

PHP32,841.65

(exc. VAT)

PHP36,782.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP32,841.65PHP32.842

*price indicative

RS Stock No.:
785-589
Mfr. Part No.:
207841-0005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Product Type

Connector Housing

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

High Pressure Crimp Terminal

Orientation

Straight

Housing Material

Nylon

Series

207841

Length

13.5mm

Standards/Approvals

UL

Width

4.6mm

COO (Country of Origin):
CN
The Molex Connector housing is designed to offer reliable interconnections with a robust structure, suited for demanding electrical applications. This single-row housing accommodates up to five circuits, ensuring efficient performance in critical environments.

Glow-wire capable, providing enhanced safety in applications

Constructed from UL 94V-0 material, ensuring fire resistance

Features a 2.50mm pitch for space-efficient connections

Compatible with KK series connectors, facilitating versatility

Ideal for various applications in electronics and automotive sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy