Molex, 70013 Male Connector Accessory, 2.54 mm Pitch, 40 Way, 2 Row Straight
- RS Stock No.:
- 814-554
- Mfr. Part No.:
- 15-04-5404
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
PHP25,338.03
(exc. VAT)
PHP28,378.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,338.03 | PHP253.38 |
*price indicative
- RS Stock No.:
- 814-554
- Mfr. Part No.:
- 15-04-5404
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | Connector Accessory | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| For Use With | Use with Part 7006 | |
| Orientation | Straight | |
| Housing Material | Polyester | |
| Standards/Approvals | UL | |
| Series | 70013 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type Connector Accessory | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
For Use With Use with Part 7006 | ||
Orientation Straight | ||
Housing Material Polyester | ||
Standards/Approvals UL | ||
Series 70013 | ||
- COO (Country of Origin):
- MY
The Molex connector accessory is a versatile interim clip designed for efficient connectivity. This unit accommodates up to 40 circuits, providing a reliable and Durable solution for complex electrical assemblies.
Supports 40 circuits, accommodating both loaded and maximum connections
Constructed from black polyester resin for enhanced durability
Meets 94V-0 flammability standards, ensuring safe performance
Polarised design assures correct mating and prevents misalignment
Bag packaging simplifies storage and distribution
