Molex, 70013 Male Connector Accessory, 2.54 mm Pitch, 22 Way, 2 Row Straight

Subtotal (1 pack of 200 units)*

PHP29,084.00

(exc. VAT)

PHP32,574.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,084.00PHP145.42

*price indicative

RS Stock No.:
814-552
Mfr. Part No.:
15-04-5224
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Product Type

Connector Accessory

Number of Rows

2

Pitch

2.54mm

Connector Gender

Male

Mount Type

Panel Mount

For Use With

Use with Part 7006

Orientation

Straight

Length

19.05mm

Housing Material

Polyester

Standards/Approvals

UL

Series

70013

COO (Country of Origin):
MY
The Molex connector accessory is a highly functional interim clip designed specifically for reliable connections in various applications, featuring a polarised construction suitable for use in complex environments.

Supports a maximum of 22 circuits for enhanced versatility

Constructed from Durable polyester resin for longevity

Compatible with various SL single row crimp housings and female terminals

Passive flammability rated at 94V-0 for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy