Molex, 35151 Male Plug, 7.3 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 797-037
- Mfr. Part No.:
- 35151-0619
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-037
- Mfr. Part No.:
- 35151-0619
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 7.3mm | |
| Connector Gender | Male | |
| For Use With | VersaBlade Terminal Position Assurance (TPA) Retainers | |
| Orientation | Straight | |
| Housing Material | Polycarbonate, PET | |
| Series | 35151 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 7.3mm | ||
Connector Gender Male | ||
For Use With VersaBlade Terminal Position Assurance (TPA) Retainers | ||
Orientation Straight | ||
Housing Material Polycarbonate, PET | ||
Series 35151 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Connector housing is designed for versatility in power and wire-to-wire applications. It accommodates six circuits and features a positive lock mechanism, ensuring secure connections in demanding environments.
Active status ensures availability for ongoing projects
Constructed from natural PET/PC resin, enhancing durability
Glow-wire capable to meet safety standards
Supports a temperature range of -40° to +110°C for diverse applications
Polarised design guarantees correct mating orientation
Benefits from a flammability rating of 94V-0 for added safety
