Molex, 35151 Male Plug, 6.2 mm Pitch, 4 Way, 2 Row Straight
- RS Stock No.:
- 797-025
- Mfr. Part No.:
- 35151-0414
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
PHP30,807.51
(exc. VAT)
PHP34,504.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP30,807.51 | PHP30.808 |
*price indicative
- RS Stock No.:
- 797-025
- Mfr. Part No.:
- 35151-0414
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Plug | |
| Number of Rows | 2 | |
| Pitch | 6.2mm | |
| Connector Gender | Male | |
| For Use With | VersaBlade Terminal Position Assurance (TPA) Retainers | |
| Orientation | Straight | |
| Series | 35151 | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Plug | ||
Number of Rows 2 | ||
Pitch 6.2mm | ||
Connector Gender Male | ||
For Use With VersaBlade Terminal Position Assurance (TPA) Retainers | ||
Orientation Straight | ||
Series 35151 | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
- COO (Country of Origin):
- KR
The Molex Connector housing is a robust solution designed for versatile applications within electrical systems. It features a positive lock mechanism and accommodates up to four circuits, ensuring reliable connections in demanding environments.
Active status guarantees ongoing product support
Four-circuit capacity enables efficient power management
PBT resin construction provides durability and heat resistance
Blue colour coding facilitates easy Visual identification
Fits seamlessly with multiple VersaBlade components for extensive compatibility
complies with EU RoHS directives, ensuring environmental safety
