Molex, 35150 Female Connector Housing, 7.3 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 797-024
- Mfr. Part No.:
- 35150-0609
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-024
- Mfr. Part No.:
- 35150-0609
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 7.3mm | |
| Connector Gender | Female | |
| For Use With | VersaBlade Terminals | |
| Orientation | Straight | |
| Housing Material | Polycarbonate, Polyethylene Terephthalate (PET) | |
| Standards/Approvals | UL E29179 | |
| Series | 35150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 7.3mm | ||
Connector Gender Female | ||
For Use With VersaBlade Terminals | ||
Orientation Straight | ||
Housing Material Polycarbonate, Polyethylene Terephthalate (PET) | ||
Standards/Approvals UL E29179 | ||
Series 35150 | ||
- COO (Country of Origin):
- KR
The Molex Hybrid receptacle housing is designed for efficient power and wire-to-wire connections. Its six-circuit configuration ensures optimal reliability in various applications while maintaining compliance with international safety standards.
Glow-wire capable, ensuring safety in high-temperature environments
Natural resin colour with 94V-0 flammability rating for enhanced durability
Compatible with multiple Terminal positions for flexible application
Polarised design allows for precise mating and reduces connection errors
6 circuits provide ample connectivity within a Compact footprint
